Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1655-0-00-15-00-00-03-0Copy
Newark Part No.78AC4152
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 10+ | $0.378 |
| 25+ | $0.321 |
| 50+ | $0.280 |
| 100+ | $0.261 |
| 250+ | $0.233 |
| 500+ | $0.222 |
| 1000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1655-0-00-15-00-00-03-0Copy
Newark Part No.78AC4152
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.02mm
Terminal PlatingGold
Overall Length9.45mm
Length - Below Flange7.24mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
7.24mm
SVHC
To Be Advised
Mounting Hole Dia
1.02mm
Overall Length
9.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
