Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1440-4-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AJ4142
Product Range1440 Series
Your Part Number
496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 2000+ | $0.174 |
| 5000+ | $0.158 |
| 10000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1440-4-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AJ4142
Product Range1440 Series
Technical Datasheet
No. of Contacts-
Connector TypePCB Pin
Pitch Spacing-
Product Range1440 Series
Row Pitch-
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PCB Pin
Product Range
1440 Series
Contact Material
Brass Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
