Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1434-0-15-15-30-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86C3704
Product Range1434 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.360 |
| 2500+ | $0.777 |
| 5000+ | $0.559 |
| 10000+ | $0.438 |
| 15000+ | $0.390 |
| 25000+ | $0.350 |
| 50000+ | $0.319 |
| 100000+ | $0.297 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1434-0-15-15-30-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86C3704
Product Range1434 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.4mm
Terminal PlatingGold
Overall Length4.22mm
Length - Below Flange3.35mm
Product Range1434 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.35mm
SVHC
To Be Advised
Mounting Hole Dia
1.4mm
Overall Length
4.22mm
Product Range
1434 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
