Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No110-13-628-41-001000
Newark Part No.53H8348
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $7.540 |
| 25+ | $6.920 |
| 50+ | $6.600 |
| 100+ | $6.290 |
| 250+ | $5.500 |
| 500+ | $5.350 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-13-628-41-001000
Newark Part No.53H8348
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Alternatives for 110-13-628-41-001000
6 Products Found
Product Overview
The 110-13-628-41-001000 is an open frame through-hole DIP Socket with standard solder tail. It has gold-plated over nickel shell and inner contact.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #30, standard 4-finger contact
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability