Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0985-0-15-20-71-14-11-0
Newark Part No.44W5178
Technical Datasheet
918 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $0.934 |
| 100+ | $0.896 |
| 250+ | $0.816 |
| 500+ | $0.778 |
| 1000+ | $0.642 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0985-0-15-20-71-14-11-0
Newark Part No.44W5178
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.35"
Spring Force Initial15g
Spring Force Working Travel50g
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.35"
Spring Force Working Travel
50g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
15g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability