Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0950-0-15-20-64-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87AK0984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.649 |
Price for:Each
Minimum: 1000
Multiple: 1000
$649.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0950-0-15-20-64-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87AK0984
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StyleRadius
Current Rating7A
Overall Length4.22mm
Spring Force Initial12g
Spring Force Working Travel50g
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
4.22mm
Spring Force Working Travel
50g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
7A
Spring Force Initial
12g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
