Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0921-1-15-20-75-14-11-0
Newark Part No.74T1329
Your Part Number
Technical Datasheet
864 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.080 |
| 25+ | $0.971 |
| 50+ | $0.863 |
| 100+ | $0.827 |
| 250+ | $0.755 |
| 500+ | $0.719 |
| 1000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0921-1-15-20-75-14-11-0
Newark Part No.74T1329
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5.21mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCTo Be Advised
Product Overview
The 0921-1-15-20-75-14-11-0 is a discrete Spring Loaded Pin with beryllium copper spring, copper alloy sleeve and gold over nickel plated plunger. This pin features solder mount in 0.07-inch minimum mounting hole.
- Point connector tip style
- Low profile, standard stroke
- 60g Force at medium stroke
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Point
Overall Length
5.21mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability