Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0914-0-15-20-77-14-11-0Copy
Newark Part No.84K5102
Your Part Number
43,983 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.070 |
| 50+ | $0.948 |
| 100+ | $0.909 |
| 250+ | $0.830 |
| 500+ | $0.790 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0914-0-15-20-77-14-11-0Copy
Newark Part No.84K5102
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.327"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCTo Be Advised
Product Overview
The 0914-0-15-20-77-14-11-0 is a Spring Loaded PIN with Long Stroke. It is made of brass alloy shell material with gold over nickel plated finish.
- 20µ" Gold over Nickel Shell Plated Finish
- 10 µ" Gold over Nickel Inner Spring Plated Finish
- 0.27" Minimum Solder Mounting Hole
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.327"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
