Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0908-6-15-20-75-14-11-0
Newark Part No.57R3851
Product Range0908 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.527 |
Price for:Each
Minimum: 5000
Multiple: 1000
$2,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-6-15-20-75-14-11-0
Newark Part No.57R3851
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length11.15mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
SVHCTo Be Advised
Product Overview
- Through hole mount standard stroke spring loaded pin
- 100,000 to 1,000,000 cycles of durability
- Copper alloy sleeve and plunger with 20µ" gold over nickel finish
- 10µ" gold over nickel spring plating
- Beryllium copper spring
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
11.15mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate