Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0906-0-15-20-76-14-11-0
Newark Part No.84K5081
Product Range0906 Series
Your Part Number
7,421 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 10+ | $0.846 |
| 25+ | $0.761 |
| 50+ | $0.676 |
| 100+ | $0.648 |
| 250+ | $0.591 |
| 500+ | $0.563 |
| 1000+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0906-0-15-20-76-14-11-0
Newark Part No.84K5081
Product Range0906 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.176"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0906 Series
SVHCTo Be Advised
Product Overview
The 0906-0-15-20-76-14-11-0 is a Spring Loaded Connector with 0.25μm gold-plated over nickel beryllium copper spring, 0.51μm gold-pated over nickel copper alloy sleeve and plunger.
- Short stroke
- Solder mount in 0.46" minimum mounting hole
- 20mΩ Maximum contact resistance
- 1000000 cycles Minimum durability
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.176"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0906 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
