Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0881-2-15-20-82-14-11-0Copy
Newark Part No.23AH3868
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.220 |
| 25+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0881-2-15-20-82-14-11-0Copy
Newark Part No.23AH3868
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length9.6mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
- Double action spring loaded pin
- 0.090" maximum combined stroke mount between parallel circuit boards
- 9A rating
- 20mohm maximum contact resistance
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
9.6mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
