Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0861-0-15-20-82-14-11-0
Newark Part No.46X8066
Your Part Number
Technical Datasheet
5,856 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.620 |
| 25+ | $3.400 |
| 50+ | $3.250 |
| 100+ | $3.100 |
| 250+ | $2.810 |
| 500+ | $2.590 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0861-0-15-20-82-14-11-0
Newark Part No.46X8066
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length13.34mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0861-0-15-20-82-14-11-0 is a discrete Spring Loaded Pin with 302 stainless steel spring, copper alloy sleeve and gold over nickel plated plunger. This pin features solder mount in 0.043-inch minimum mounting hole.
- Point connector tip style
- Springs are not interchangeable
- 100g Force at medium stroke
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Point
Overall Length
13.34mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability