Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0854-0-15-20-82-14-11-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7437
Your Part Number
1,314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.660 |
| 25+ | $1.560 |
| 50+ | $1.490 |
| 100+ | $1.430 |
| 250+ | $1.300 |
| 500+ | $1.170 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0854-0-15-20-82-14-11-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7437
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length15.21mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0854-0-15-20-82-14-11-0 is a discrete Spring Loaded Pin with 302 stainless steel spring, copper alloy sleeve and gold over nickel plated plunger. This pin features solder cup and accepts wire sizes up to 0.057-inch diameter.
- Point connector tip style
- Springs are not interchangeable
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Point
Overall Length
15.21mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
