Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0531-0-15-15-31-27-10-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86X1771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.532 |
Price for:Each
Minimum: 1000
Multiple: 1000
$532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
1.22mm
SVHC
To Be Advised
Mounting Hole Dia
1.14mm
Overall Length
1.73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
