Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0462-0-15-15-11-27-04-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86C2707
Product Range0462 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.320 |
| 2500+ | $0.747 |
| 5000+ | $0.534 |
| 10000+ | $0.416 |
| 15000+ | $0.369 |
| 25000+ | $0.330 |
| 50000+ | $0.300 |
| 100000+ | $0.279 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0462-0-15-15-11-27-04-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86C2707
Product Range0462 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range0462 Series
Row Pitch-
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
0462 Series
Contact Material
Brass Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
