Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0358-0-15-15-34-27-10-0
Newark Part No.27C8689
Product Range0358 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 2500+ | $1.340 |
| 5000+ | $1.120 |
| 10000+ | $0.968 |
| 15000+ | $0.898 |
| 25000+ | $0.839 |
| 50000+ | $0.795 |
| 100000+ | $0.754 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0358-0-15-15-34-27-10-0
Newark Part No.27C8689
Product Range0358 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.29mm
Terminal PlatingGold
Overall Length8.7mm
Length - Below Flange7.7mm
Product Range0358 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
7.7mm
SVHC
To Be Advised
Mounting Hole Dia
2.29mm
Overall Length
8.7mm
Product Range
0358 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
