Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0328-0-15-15-36-27-10-0
Newark Part No.20AM8737
Product Range0328 Series
Technical Datasheet
893 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.547 |
| 25+ | $0.529 |
| 50+ | $0.510 |
| 100+ | $0.491 |
| 250+ | $0.446 |
| 500+ | $0.402 |
| 1000+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0328-0-15-15-36-27-10-0
Newark Part No.20AM8737
Product Range0328 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.01mm
Terminal PlatingGold
Overall Length5.23mm
Length - Below Flange2.18mm
Product Range0328 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.18mm
SVHC
To Be Advised
Mounting Hole Dia
2.01mm
Overall Length
5.23mm
Product Range
0328 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability