Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0312-0-15-15-36-27-10-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85T8569
Your Part Number
1,040 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.568 |
| 25+ | $0.539 |
| 50+ | $0.511 |
| 100+ | $0.482 |
| 250+ | $0.456 |
| 500+ | $0.430 |
| 1000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.77mm
SVHC
To Be Advised
Mounting Hole Dia
1.93mm
Overall Length
5.23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
