Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0303-0-19-80-16-80-10-0Copy
Newark Part No.63K2609
Product Range0303 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.791 |
Price for:Each
Minimum: 1000
Multiple: 1000
$791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0303-0-19-80-16-80-10-0Copy
Newark Part No.63K2609
Product Range0303 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypeTest Jack
Pitch Spacing-
Product Range0303 Series
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
Test Jack
Product Range
0303 Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0303-0-19-80-16-80-10-0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
