Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 0279-0-15-15-47-27-10-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92B7960 |
| Product Range | 0279 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.707 |
Price for:Each
Minimum: 1000
Multiple: 1000
$707.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 0279-0-15-15-47-27-10-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92B7960 |
| Product Range | 0279 Series |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Connector Type | PCB Socket |
| Pitch Spacing | - |
| Product Range | 0279 Series |
| Row Pitch | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Pitch Spacing | - |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Socket |
|---|---|
| Product Range | 0279 Series |
| Contact Material | Beryllium Copper |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
