Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6734Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN4501
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.770 |
Price for:Each
Minimum: 1
Multiple: 1
$123.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6734Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN4501
Technical Datasheet
Silicon ManufacturerToshiba
No. of Bits32bit
Silicon Family NameTXZ+
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTMPM4L4FYAUG
Kit ContentsClicker 2 Development Board TMPM4L4FYAUG, Damage Resistant Protective Box, 2 x Male Pin Header
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Toshiba
Silicon Family Name
TXZ+
Core Sub-Architecture
Cortex-M4
Kit Contents
Clicker 2 Development Board TMPM4L4FYAUG, Damage Resistant Protective Box, 2 x Male Pin Header
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMPM4L4FYAUG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
