Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4912
Newark Part No.50AK6446
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.060 |
Price for:Each
Minimum: 1
Multiple: 1
$102.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4912
Newark Part No.50AK6446
Technical Datasheet
Silicon ManufacturerToshiba
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTMPM4KNFYAFG
Kit ContentsClicker 4 Development Board TMPM4KNFYAFG
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Toshiba
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
Clicker 4 Development Board TMPM4KNFYAFG
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMPM4KNFYAFG
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate