Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4820Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AK3367
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $294.980 |
Price for:Each
Minimum: 1
Multiple: 1
$294.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4820Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AK3367
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16, PIC18
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87K22-I/PT
Kit ContentsEasyPIC PRO v7a Development Board PIC18F87K22-I/PT, USB-C Female to USB-A Male Adapter, USB Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16, PIC18
Core Sub-Architecture
PIC18
Kit Contents
EasyPIC PRO v7a Development Board PIC18F87K22-I/PT, USB-C Female to USB-A Male Adapter, USB Cable
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F87K22-I/PT
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
