Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3330
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.020 |
Price for:Each
Minimum: 1
Multiple: 1
$440.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3330
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX7xx
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX795F512L
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX7xx
Core Sub-Architecture
PIC32
Kit Contents
Development Board Fusion, USB Cable/Adapter, Manual, Schematic Board, Quick Start Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
PIC, dsPIC
Silicon Core Number
PIC32MX795F512L
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
