Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4351
Newark Part No.57AK3321
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.40 |
Price for:Each
Minimum: 1
Multiple: 1
$46.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4351
Newark Part No.57AK3321
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F57Q43
Silicon Family NamePIC18F
For Use With8-Bit PIC Development Boards
Kit ContentsMCU Card PIC18F57Q43
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F
Kit Contents
MCU Card PIC18F57Q43
SVHC
No SVHC (14-Jun-2023)
Core Architecture
PIC
Silicon Core Number
PIC18F57Q43
For Use With
8-Bit PIC Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate