Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4248
Newark Part No.57AK3313
Product RangemikroBUS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 5+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4248
Newark Part No.57AK3313
Product RangemikroBUS Series
Technical Datasheet
No. of Contacts16Contacts
Pitch Spacing2.54mm
Product RangemikroBUS Series
Row Pitch22.86mm
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
16Contacts
Product Range
mikroBUS Series
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
2.54mm
Row Pitch
22.86mm
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate