Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3902
Newark Part No.83AH2429
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.490 |
Price for:Each
Minimum: 1
Multiple: 1
$97.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3902
Newark Part No.83AH2429
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage3.3V
Display Brightness420cd/m²
TouchscreenCapacitive Touch
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
-
Display Brightness
420cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way Connector
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate