Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $397.850 |
Price for:Each
Minimum: 1
Multiple: 1
$397.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3519
Newark Part No.09AH9880
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameCEC1x02
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberCEC1302
Kit ContentsFusion Dev Board, CEC1302 MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
CEC1x02
Core Sub-Architecture
Cortex-M4F
Kit Contents
Fusion Dev Board, CEC1302 MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CEC1302
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
