Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.330 |
Price for:Each
Minimum: 1
Multiple: 1
$106.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3509
Newark Part No.09AH9871
Technical Datasheet
Silicon ManufacturerSolomon Systech
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSSD1963
Silicon Family Name-
For Use WithMikroElektronika Fusion Development Boards
Kit Contents5" Capacitive TFT Board SSD1963
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Solomon Systech
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
5" Capacitive TFT Board SSD1963
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
SSD1963
For Use With
MikroElektronika Fusion Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
