Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2503
Newark Part No.43AC0222
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2503
Newark Part No.43AC0222
Technical Datasheet
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameMSP432
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMSP432P401R
Kit ContentsDevelopment Board MSP432P401R
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
MSP432
Core Sub-Architecture
Cortex-M4F
Kit Contents
Development Board MSP432P401R
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MSP432P401R
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate