Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-241
Newark Part No.12X8733
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 5+ | $16.580 |
| 10+ | $16.300 |
| 50+ | $16.020 |
| 100+ | $15.730 |
| 250+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$16.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-241
Newark Part No.12X8733
Technical Datasheet
Resolution-
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display Mode-
LCD Display Type-
Module Size-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display ConstructionModule
Backlighting Colour-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MIKROE-241 is a LCD Touch Panel, 2.8-inch screen size.
Applications
Industrial
Technical Specifications
Resolution
-
Logic Voltage
-
Font Set
-
LCD Display Type
-
Operating Temperature Min
-10°C
Display Construction
Module
Product Range
-
Display Appearance
-
Interface Type
-
Display Mode
-
Module Size
-
Operating Temperature Max
60°C
Backlighting Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate