Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2019Copy
Newark Part No.78Y6728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $718.150 |
Price for:Each
Minimum: 1
Multiple: 1
$718.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2019Copy
Newark Part No.78Y6728
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameC8051F04x
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberC8051F040
Kit ContentsDev Brd C8051F040, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
C8051F04x
Core Sub-Architecture
-
Kit Contents
Dev Brd C8051F040, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
C8051F040
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
