Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1487Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.060 |
Price for:Each
Minimum: 1
Multiple: 1
$46.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1487Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3280
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47J53-I/ML
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F
Core Sub-Architecture
PIC18
Kit Contents
PIC Clicker Dev Board PIC18F47J53-I/ML, 2x Berg Stick Connector
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47J53-I/ML
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
