Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoCGT-1400-M0-29M-02Copy
Newark Part No.44AM8705
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $193.870 |
Price for:Each
Minimum: 25
Multiple: 25
$4,846.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoCGT-1400-M0-29M-02Copy
Newark Part No.44AM8705
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0Hz
Operating Frequency Max40GHz
Connector Type2.92mm
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
40GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0Hz
Connector Type
2.92mm
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
