
| Manufacturer | MIDLITE PRODUCTS |
|---|---|
| Manufacturer Part No | DR2G-GR10-WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74R2133 |
| Product Range | Wireport Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
Product Information
| Manufacturer | MIDLITE PRODUCTS |
|---|---|
| Manufacturer Part No | DR2G-GR10-WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74R2133 |
| Product Range | Wireport Series |
| Technical Datasheet | |
| Product Range | Wireport Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Duplex Receptacle Plate with Wireport(white) This series of wall plates provides all of the same benefits of the highly popular Wireport Grommet series plates, while simplifying installations near an AC outlet. It is perfect for installation behind entertainment centers and wall mounted television monitors. The grommet Wireport side allows several A/V or network cables to pass through, while receptacle side powers equipment, all from a double gang space. Important Note: AC wiring and low voltage A/V cable must not be installed in the same electrical box. Use of these wall plates requires use of a Power/Low Voltage Combo Box, such as our or . Plates are available in .
Technical Specifications
| Product Range | Wireport Series |
|---|
| SVHC | No SVHC (23-Jan-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
