2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT0128AIS-SPI

                                                                                                    TFT MODULE, 240X240P, 400CD/M2, RGB ROHS COMPLIANT: YES

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT0128AIS-SPI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0128AIS-SPI
                                                                                                    Newark Part No.62AK5521
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    130 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.670
                                                                                                    5+$24.350
                                                                                                    10+$23.020
                                                                                                    25+$21.660
                                                                                                    50+$20.210
                                                                                                    100+$19.780
                                                                                                    300+$19.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0128AIS-SPI
                                                                                                    Newark Part No.62AK5521
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size1.28"
                                                                                                    Resolution240 x 240 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationRound
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage2.8V
                                                                                                    Display Brightness400cd/m²
                                                                                                    Touchscreen-
                                                                                                    Module Size35.6mm x 37.74mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout18 Way FFC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    1.28"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    400cd/m²

                                                                                                    Module Size

                                                                                                    35.6mm x 37.74mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    240 x 240 Pixels

                                                                                                    Display Orientation

                                                                                                    Round

                                                                                                    Logic Voltage

                                                                                                    2.8V

                                                                                                    Touchscreen

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    18 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)