Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG256064IV-WM
Newark Part No.45AJ5951
Product RangeMDOG256064I
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.250 |
| 5+ | $53.040 |
| 10+ | $51.780 |
| 25+ | $51.140 |
| 72+ | $50.530 |
| 108+ | $48.040 |
Price for:Each
Minimum: 1
Multiple: 1
$54.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG256064IV-WM
Newark Part No.45AJ5951
Product RangeMDOG256064I
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3.3V
Module Size99.2mm x 33.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG256064I
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
99.2mm x 33.5mm
Operating Temperature Max
80°C
Product Range
MDOG256064I
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate