Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A
Newark Part No.59AC7136
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.960 |
| 6+ | $116.960 |
| 10+ | $116.960 |
| 26+ | $116.960 |
Price for:Each
Minimum: 1
Multiple: 1
$116.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A
Newark Part No.59AC7136
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness1100cd/m²
TouchscreenNo Touchscreen
Module Size230.56mm x 155.01mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT101HDMI-A is a 10.1” IPS transmissive type colour active matrix TFT liquid crystal display. InPlane Switching (IPS) was one of the first refinements to produce significant gains in the light-transmissive characteristics of TFT panels. It is a technology that addresses the two main issues of a standard twisted nematic (TN) TFT display: colour and viewing angle. Compatible with single board computers, such as Raspberry-Pi.
- 1280 x 800 resolution
- HDMI interface
- LED backlight
- 1100cd/m2 brightness
- IPS all-round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- 230.56mm x 155.01mm x 25.1mm panel size, 220.60mm x 138.70mm viewing area
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
230.56mm x 155.01mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate