New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MCT101HDMI-A-CTP-V2

                                                                                                    TFT LCD, 10.1 ", 1280 x 800 Pixels, Landscape, RGB, 5V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCT101HDMI-A-CTP-V2
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCT101HDMI-A-CTP-V2
                                                                                                    Newark Part No.62AK5512
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$253.490
                                                                                                    5+$250.380
                                                                                                    10+$247.370
                                                                                                    30+$235.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $253.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCT101HDMI-A-CTP-V2
                                                                                                    Newark Part No.62AK5512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size10.1"
                                                                                                    Resolution1280 x 800 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationLandscape
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage5V
                                                                                                    Display Brightness900cd/m²
                                                                                                    TouchscreenCapacitive Touch
                                                                                                    Module Size257.96mm x 168.6mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout40 Way FFC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MCT101HDMI-A-CTP-V2 is a 10.1” IPS transmissive type colour active matrix TFT liquid crystal display. InPlane Switching (IPS) was one of the first refinements to produce significant gains in the light-transmissive characteristics of TFT panels. It is a technology that addresses the two main issues of a standard twisted nematic (TN) TFT display: colour and viewing angle. Compatible with single board computers, such as Raspberry-Pi.

                                                                                                    • Projective capacitive touch panel
                                                                                                    • 1280 x 800 resolution
                                                                                                    • HDMI interface
                                                                                                    • LED backlight
                                                                                                    • 900cd/m2 brightness
                                                                                                    • IPS all-round viewing angles
                                                                                                    • -20 to +70 degrees wide temperature range
                                                                                                    • HDMI connector
                                                                                                    • Micro B USB connector for touch panel
                                                                                                    • 257.96mm x 168.60mm x 28.66mm panel size, 218.00mm x 137.00mm viewing area

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    10.1"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    900cd/m²

                                                                                                    Module Size

                                                                                                    257.96mm x 168.6mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    1280 x 800 Pixels

                                                                                                    Display Orientation

                                                                                                    Landscape

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Touchscreen

                                                                                                    Capacitive Touch

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    40 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.