Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B
Newark Part No.59AC7130
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.670 |
| 5+ | $30.670 |
| 16+ | $30.670 |
| 32+ | $30.670 |
| 56+ | $30.670 |
| 104+ | $30.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B
Newark Part No.59AC7130
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness600cd/m²
TouchscreenNo Touchscreen
Module Size164.8mm x 99.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT070HDMI-B is a 7.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- 1024 x 600 resolution
- HDMI interface
- LED backlight
- 600cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- 165.0mm x 99.80mm x 23.8mm panel size, 156.60mm x 89.10mm viewing area
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
600cd/m²
Module Size
164.8mm x 99.8mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate