Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B-CTP
Newark Part No.59AC7131
Your Part Number
Technical Datasheet
13 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.460 |
| 5+ | $131.460 |
| 16+ | $128.320 |
| 32+ | $126.750 |
| 56+ | $125.230 |
| 104+ | $119.060 |
Price for:Each
Minimum: 1
Multiple: 1
$134.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B-CTP
Newark Part No.59AC7131
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size164.8mm x 99.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCT070HDMI-B-CTP is a 7.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel (PCAP)
- 1024 x 600 resolution
- HDMI interface
- LED backlight
- 450cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 165.0mm x 99.80mm x 26.0mm panel size, 156.60mm x 89.10mm viewing area
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
450cd/m²
Module Size
164.8mm x 99.8mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate