Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-A-RTP
Newark Part No.69AH1003
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-A-RTP
Newark Part No.69AH1003
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display PinoutHDMI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCT070HDMI-A-RTP is a 7.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Resistive touch panel (RTP)
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 250cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 165.00mm x 100.00mm x 26.40mm panel size, 156.60mm x 89.10mm viewing area
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
250cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
HDMI
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate