Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-A-CTP
Newark Part No.69AH1002
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.810 |
| 5+ | $133.750 |
| 16+ | $130.560 |
| 32+ | $128.960 |
| 56+ | $127.410 |
| 104+ | $121.140 |
Price for:Each
Minimum: 1
Multiple: 1
$136.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-A-CTP
Newark Part No.69AH1002
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness350cd/m²
TouchscreenCapacitive Touch
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCT070HDMI-B-CTP is a 7.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 350cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 165.0mm x 100.00mm x 26.60mm panel size, 156.08mm x 87.92mm viewing area
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate