Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT22005A1V-EYM
Newark Part No.45AC5461
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT22005A1V-EYM
Newark Part No.45AC5461
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size84.5mm x 19.28mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 19.28mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
