Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-BMCopy
Newark Part No.77Y7656
Product RangeMCOT128064HV
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 5+ | $31.010 |
| 10+ | $29.310 |
| 25+ | $27.580 |
| 60+ | $25.730 |
| 120+ | $25.170 |
| 270+ | $24.360 |
Price for:Each
Minimum: 1
Multiple: 1
$32.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-BMCopy
Newark Part No.77Y7656
Product RangeMCOT128064HV
Technical Datasheet
Resolution128 x 64
Display AppearanceBlue on Black
Logic Voltage3V to 5V
Interface TypeI2C, Parallel, SPI
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product RangeMCOT128064HV
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 128x64 Pixels
- Panel size: 60.5x37x2mm
- Active area: 55.01x27.49mm
- Dot size: 0.4x0.4mm
- Dot pitch: 0.43x0.43mm
- Duty: 1/64
- Controller: SSD1309 or equivalent
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V to 5V
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064HV
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Alternatives for MCOT128064HV-BM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
