Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EWP
Newark Part No.94Y6015
Your Part Number
Technical Datasheet
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.960 |
| 5+ | $49.830 |
| 16+ | $48.640 |
| 32+ | $48.040 |
| 56+ | $47.460 |
| 104+ | $45.130 |
Price for:Each
Minimum: 1
Multiple: 1
$50.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EWP
Newark Part No.94Y6015
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage3V to 5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.75mm
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 lines of 20 characters, 4x20
- White OLED (Organic Light Emitting Diode)
- White dots on a black background appearance
- Chip On Board (COB) construction
- HDD44780 compatible controller
- Four built in font sets: English, Japanese, European, and Cyrillic (Russian)
- Parallel interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +80°C extended operating temperature
- 16 way SIL (Single In Line) pin out, 2.54mm pitch
- 98.0mm x 60.0mm x 10.0mm panel size
- 77.0mm x 25.2mm viewing area
- 2.97mm x 4.77mm character size
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
3V to 5V
Character Size
4.75mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate