Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Newark Part No.09AK5324
Product RangeMCOB21609A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.910 |
| 5+ | $53.690 |
| 16+ | $52.410 |
| 32+ | $51.760 |
| 56+ | $51.140 |
| 104+ | $48.620 |
Price for:Each
Minimum: 1
Multiple: 1
$54.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Newark Part No.09AK5324
Product RangeMCOB21609A Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetMulti
Character Size8.9mm
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21609A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3.67” character OLED (Organic Light Emitting Diode) with 16 characters x 2 lines
- Yellow characters on black background appearance
- Chip on board construction, MS0010 controller
- Parallel interface, superb all-round view angles
- Built-in multi font sets
- Wide operating temperature range from -40°C to +80°C
- 16 SIL bottom left connection
- 122.00mm x 44.00mm x 10.00mm panel size
- 98.00mm x 21.00mm viewing area, 8.90mm character height
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Character Size
8.9mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
Multi
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
MCOB21609A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate