Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240160C6W-FPTLW
Newark Part No.55W4185
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.660 |
| 5+ | $56.740 |
| 10+ | $54.820 |
| 25+ | $51.750 |
| 60+ | $48.680 |
| 120+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$58.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240160C6W-FPTLW
Newark Part No.55W4185
Technical Datasheet
Resolution240 x 160
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 64.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 240x160 dots (240 x 160)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) but added to PCB for easy mounting/connection
- On glass ST7529 Controller with standard parallel interface
- 3.3V logic supply
- 1/160 display duty and 1/12 driving bias
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 16 way through hole SIL (side, left)
- Overall dimensions - 93.0 x 64.2 x 9.8mm
- Viewing area - 78.5 x 47.5mm
- Dot size - 0.29 x 0.255mm
Technical Specifications
Resolution
240 x 160
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
93mm x 64.2mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate