Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A12W-VNMLW
Newark Part No.52Y1068
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
| 5+ | $31.130 |
| 16+ | $29.680 |
| 32+ | $28.200 |
| 56+ | $26.620 |
| 104+ | $26.150 |
| 256+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$32.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A12W-VNMLW
Newark Part No.52Y1068
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeVATN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 4 line of 20 characters - 4 x 20 also referred to as 20 x 4
- Negative mode VATN material (Vertical Aligned TN)
- Appearance - white characters on black background
- Transmissive technology, generally for indoor applications
- Low cost aesthetic alternative to OLED technology
- Chip on board construction (COB) for easy mounting
- On board controller ST7066U or equivalent (HD44780 similar)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 12 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top, left) connection, 2.54mm pitch
- Overall max dimensions - 98.0 x 60.0 x 13.6mm
- Viewing area - 77.0 x 25.2mm
- 5mm character (actual dimension2.95 x 4.75mm)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
VATN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate