Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-BNMLW-V2
Newark Part No.03AC3469
Your Part Number
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 10+ | $16.050 |
| 25+ | $15.610 |
| 90+ | $14.910 |
| 135+ | $14.450 |
| 270+ | $13.940 |
| 540+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-BNMLW-V2
Newark Part No.03AC3469
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.55mm
LCD Display TypeBSTN
Module Size116mm x 37mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC22005A6W-BNMLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 116mm x 37mm x 13.5mm (W x H x D), character size is 5.55mm x 3.2mm (W x H), character pitch is 0.5mm x 0.8mm (W x H).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.5mA at Vdd = 5V
- 20 character number per line & 2 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
5.55mm
Module Size
116mm x 37mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
